Cart

STM32L471RGT6TR

ST STM32L471RGT6TR

image shown is a representation only

ST

Cortex M4 1024K LQFP64 85°C
Supplier: STMicroelectronics
Matchcode: STM32L471RGT6TR
Rutronik No.: ICMCU25783
Unit Pack: 1000
MOQ: 3000
package: LQFP64
Packaging: REEL
On request
6.03 $
18,090.00 $

Parameter

Bus width
32 bit
ROM Size
1024 KByte
RAM Size
131072 Byte
Digital I/O
55 pins
Package
LQFP64
T(A)max
85 °C
ADC Samplerate
5MSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
1
USB
0
Frequency (max)
80 MHz
max No.Timer
16
SPI No.
3
I²C No.
3
max No. PWM
2
max No.ADC
3 channels
max ADC Resol.
16 bit
U(cc) min
1.71 V
U(cc) max
3.6 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
UART No.
6
Customs Tariff No.
85423190000
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?