Cart

STM32L431RCY6TR

ST STM32L431RCY6TR

image shown is a representation only

ST

Cortex M4 256K CSP64 85°C
Supplier: STMicroelectronics
Matchcode: STM32L431RCY6TR
Rutronik No.: ICMCU24580
Unit Pack: 5000
MOQ: 5000
package: LQFP64
Packaging: REEL
On request
2.83 $
14,150.00 $

Parameter

Bus width
32 bit
ROM Size
256 KByte
RAM Size
65536 Byte
Digital I/O
52 pins
Package
LQFP64
ADC Samplerate
5Msps
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
max Timer Resol
32 bit
CAN No.
1
USB
1
Frequency (max)
80 MHz
max No.Timer
9
SPI No.
3
I²C No.
3
max No. PWM
7
max No.ADC
16 channels
max ADC Resol.
12 bit
U(cc) min
1.71 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
UART No.
4
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Taiwan
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?