STM32L431RBT6

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: STM32L431RBT6
Rutronik No.: ICMCU24357
Unit Pack: 160
MOQ: 160
package: LQFP64
Packaging: TRAY
Parameter
- Bus width
- 32 bit
- ROM Size
- 128 KByte
- RAM Size
- 65536 Byte
- Digital I/O
- 52 pins
- Package
- LQFP64
- T(A)max
- 85 °C
- ADC Samplerate
- 5MSPS
- T(A)min
- -40 °C
- ROM-Type
- FLASH
- max Timer Resol
- 32 bit
- CAN No.
- 1
- Frequency (max)
- 80 MHz
- max No.Timer
- 11
- SPI No.
- 3
- I²C No.
- 3
- max No. PWM
- 1
- max No.ADC
- 16 channels
- max ADC Resol.
- 12 bit
- U(cc) min
- 1.71 V
- U(cc) max
- 3.6 V
- EEPROM Size
- 0 Byte
- Ethernet
- 0
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- TRAY
- UART No.
- 4
- ECCN
- 3A991A2
- Customs Tariff No.
- 85423190000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 10 weeks