Cart

STM32L431KBU6

ST STM32L431KBU6

image shown is a representation only

ST

Cortex M4 128K QFN32 85°C
Supplier: STMicroelectronics
Matchcode: STM32L431KBU6
Rutronik No.: ICMCU24990
Unit Pack: 490
MOQ: 490
package: UFQFPN32
Packaging: TRAY
In Stock
5.13 $
2,513.70 $

Parameter

Bus width
32 bit
ROM Size
128 KByte
RAM Size
65536 Byte
Digital I/O
52 pins
Package
UFQFPN32
T(A)max
85 °C
ADC Samplerate
5MSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
1
Frequency (max)
80 MHz
max No.Timer
9
SPI No.
3
I²C No.
3
max No. PWM
1
max No.ADC
16 channels
max ADC Resol.
12 bit
U(cc) min
1.71 V
U(cc) max
3.6 V
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
4
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?