Cart

STM32L162ZDT6

ST STM32L162ZDT6

image shown is a representation only

ST

Cortex M3 348K LQFP144 85°C
Supplier: STMicroelectronics
Matchcode: STM32L162ZDT6
Rutronik No.: ICMCU23272
Unit Pack: 60
MOQ: 360
package: LQFP144
Packaging: TRAY
On request
9.30 $
3,348.00 $

Cortex M3 348K LQFP144 85°C Description

Ultra-low-power ARM Cortex-M3 MCU with 384 Kbytes Flash, 32 MHz CPU, LCD, USB, 3xOp-amp, AES

Parameter

Bus width
32 bit
ROM Size
384 KByte
RAM Size
49152 Byte
Digital I/O
115 pins
Package
LQFP144
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
max Timer Resol
32 bit
CAN No.
0
USB
1
Frequency (max)
32 MHz
max No.Timer
9
SPI No.
2
I²C No.
2
max No.ADC
40 channels
max ADC Resol.
12 bit
U(cc) min
1.65 V
U(cc) max
3.6 V
DisplayResolut.
8x40
EEPROM Size
12288 Byte
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
0
ECCN
5A992C
Customs Tariff No.
85423190000
Country
Malaysia
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?