Cart

STM32L162VCT6

ST STM32L162VCT6

image shown is a representation only

ST

Cortex M3 256K LQFPA100 85°C
Supplier: STMicroelectronics
Matchcode: STM32L162VCT6
Rutronik No.: ICMCU24771
Unit Pack: 90
MOQ: 90
package: LFQP100
Packaging: TRAY
In Stock
8.59 $
773.10 $

Prices

90 8.59 $
180 6.82 $

Cortex M3 256K LQFPA100 85°C Description

Ultra-low-power ARM Cortex-M3 MCU with 256 Kbytes Flash, 32 MHz CPU, LCD, USB, 2xOp-amp, AES

Parameter

Bus width
32 bit
ROM Size
256 KByte
RAM Size
32768 Byte
Digital I/O
51 pins
Package
LFQP100
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
0
USB
1
Frequency (max)
32 MHz
max No.Timer
11
SPI No.
3
I²C No.
2
max No.ADC
21 channels
max ADC Resol.
12 bit
U(cc) min
1.8 V
U(cc) max
3.6 V
DisplayResolut.
8x28
EEPROM Size
12288 Byte
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
3
ECCN
5A002A1A
Customs Tariff No.
85423190000
Country
Philippines
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?