Cart

STM32L162RCT6

ST STM32L162RCT6

image shown is a representation only

ST

Cortex M3 256K LQFP64 85°C
Supplier: STMicroelectronics
Matchcode: STM32L162RCT6
Rutronik No.: ICMCU24724
Unit Pack: 160
MOQ: 160
package: LQFP64
Packaging: TRAY
In Stock
7.29 $
1,166.40 $

Cortex M3 256K LQFP64 85°C Description

Ultra-low-power ARM Cortex-M3 MCU with 256 Kbytes Flash, 32 MHz CPU, LCD, USB, 2xOp-amp, AES

Parameter

Bus width
32 bit
ROM Size
256 KByte
RAM Size
32768 Byte
Digital I/O
51 pins
Package
LQFP64
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
max Timer Resol
32 bit
CAN No.
0
USB
1
Frequency (max)
32 MHz
max No.Timer
9
SPI No.
8
I²C No.
2
max No.ADC
21 channels
max ADC Resol.
12 bit
U(cc) min
1.8 V
U(cc) max
3.6 V
DisplayResolut.
8x28
EEPROM Size
8192 Byte
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
3
ECCN
5A002A1A
Customs Tariff No.
85423190000
Country
China
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?