Cart

STM32L152ZET6

ST STM32L152ZET6

image shown is a representation only

ST

Cortex M3 512K LQFP144 85°C
Supplier: STMicroelectronics
Matchcode: STM32L152ZET6
Rutronik No.: ICMCU22542
Unit Pack: 60
MOQ: 360
package: LQFP144
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
8.77 $
3,157.20 $

Prices

360 8.77 $
420 7.96 $

Cortex M3 512K LQFP144 85°C Description

Ultra-low-power ARM Cortex-M3 MCU with 512 Kbytes Flash, 32 MHz CPU, USB, 2xOp-amp

Parameter

Bus width
32 bit
ROM Size
512 KByte
RAM Size
81920 Byte
Digital I/O
115 pins
Package
LQFP144
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
USB
1
Frequency (max)
32 MHz
max No.Timer
9
SPI No.
3
I²C No.
2
max No. PWM
16
max No.ADC
40 channels
max ADC Resol.
12 bit
U(cc) min
1.65 V
U(cc) max
3.6 V
DisplayResolut.
4x44
EEPROM Size
16384 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
5
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Malaysia
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?