Cart

STM32L152RET6

ST STM32L152RET6

image shown is a representation only

ST

Cortex M3 512K LQFP64 85°C
Supplier: STMicroelectronics
Matchcode: STM32L152RET6
Rutronik No.: ICMCU23823
Unit Pack: 160
MOQ: 960
package: LQFP64
Packaging: TRAY
Topseller
On request
9.02 $
8,659.20 $

Cortex M3 512K LQFP64 85°C Description

Ultra-low-power ARM Cortex-M3 MCU with 512 Kbytes Flash, 32 MHz CPU, USB, 2xOp-amp

Parameter

Bus width
32 bit
ROM Size
512 KByte
RAM Size
81920 Byte
Digital I/O
116 pins
Package
LQFP64
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
max Timer Resol
32 bit
USB
1
Frequency (max)
32 MHz
max No.Timer
11
SPI No.
2
I²C No.
2
max No. PWM
7
max No.ADC
40 channels
max ADC Resol.
12 bit
U(cc) min
1.8 V
U(cc) max
3.6 V
DisplayResolut.
4x32
EEPROM Size
16384 Byte
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
5
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?