Cart

STM32L152D-EVAL

ST STM32L152D-EVAL

image shown is a representation only

ST

Evaluation Board STM32 128K
Supplier: STMicroelectronics
Matchcode: STM32L152D-EVAL
Rutronik No.: TOOL3432
Unit Pack: 1
MOQ: 3
package: HardWare
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
332.24 €
996.72 €

Prices

3 332.24 €
5 304.55 €

Parameter

Developmenttool
EVALBOARD
Automotive
NO
package
HardWare
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
3A991B1B2
Customs Tariff No.
85238093000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?