Cart

STM32L151VEY6TR

ST STM32L151VEY6TR

image shown is a representation only

ST

Cortex M3 512K LQFP100 85°C
Supplier: STMicroelectronics
Matchcode: STM32L151VEY6TR
Rutronik No.: ICMCU25510
Unit Pack: 3000
MOQ: 3000
package: WLCSP104L
Packaging: REEL
On request
4.87 $
14,610.00 $

Cortex M3 512K LQFP100 85°C Description

Ultra-low-power ARM Cortex-M3 MCU with 512 Kbytes Flash, 32 MHz CPU, MCD, USB, 2xOp-amp

Parameter

Bus width
32 bit
ROM Size
128 KByte
RAM Size
16384 Byte
Digital I/O
37 pins
Package
WLCSP104L
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
0
USB
1
Frequency (max)
32 MHz
max No.Timer
8
SPI No.
2
I²C No.
2
max No. PWM
16
max No.ADC
16 channels
max ADC Resol.
12 bit
U(cc) min
1.65 V
U(cc) max
3.6 V
DisplayResolut.
no
EEPROM Size
4096 Byte
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
UART No.
3
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Singapore
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?