Cart

STM32L151VET6

ST STM32L151VET6

image shown is a representation only

ST

Cortex M3 512K LQFP100 85°C
Supplier: STMicroelectronics
Matchcode: STM32L151VET6
Rutronik No.: ICMCU24467
Unit Pack: 90
MOQ: 540
package: LQFP100
Packaging: TRAY
On request
8.40 $
4,536.00 $

Cortex M3 512K LQFP100 85°C Description

Ultra-low-power ARM Cortex-M3 MCU with 512 Kbytes Flash, 32 MHz CPU, MCD, USB, 2xOp-amp

Parameter

Bus width
32 bit
ROM Size
512 KByte
RAM Size
81920 Byte
Digital I/O
83 pins
Package
LQFP100
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
0
USB
1
Frequency (max)
32 MHz
max No.Timer
9
SPI No.
8
I²C No.
2
max No. PWM
24
max No.ADC
25 channels
max ADC Resol.
12 bit
U(cc) min
1.65 V
U(cc) max
3.6 V
DisplayResolut.
no
EEPROM Size
16384 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
UART No.
5
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Philippines
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?