Cart

STM32L151VCT6

ST STM32L151VCT6

image shown is a representation only

ST

Cortex M3 256K LQFP100 85°C
Supplier: STMicroelectronics
Matchcode: STM32L151VCT6
Rutronik No.: ICMCU21777
Unit Pack: 90
MOQ: 540
package: LQFP100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
4.83 $
2,608.20 $

Cortex M3 256K LQFP100 85°C Description

Ultra-low-power ARM Cortex-M3 MCU with 256 Kbytes Flash, 32 MHz CPU, USB, 3xOp-amp

Parameter

Bus width
32 bit
ROM Size
256 KByte
RAM Size
32768 Byte
Digital I/O
83 pins
Package
LQFP100
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
0
USB
1
Frequency (max)
32 MHz
max No.Timer
9
SPI No.
3
I²C No.
2
max No. PWM
16
max No.ADC
25 channels
max ADC Resol.
12 bit
U(cc) min
1.65 V
U(cc) max
3.6 V
DisplayResolut.
no
EEPROM Size
8192 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
3
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Philippines
ABC-Code
A
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?