Cart

STM32L151UCY7TR

ST STM32L151UCY7TR

image shown is a representation only

ST

Cortex M3 WLCSP63 256K 105°C
Supplier: STMicroelectronics
Matchcode: STM32L151UCY7TR
Rutronik No.: ICMCU24060
Unit Pack: 3000
MOQ: 3000
package: WLCSP63
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.93 $
11,790.00 $

Parameter

Bus width
32 bit
ROM Size
256 KByte
RAM Size
32768 Byte
Digital I/O
83 pins
Package
WLCSP63
T(A)max
85 °C
ADC Samplerate
1Msps
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
USB
1
Frequency (max)
32 MHz
max No.Timer
11
SPI No.
8
I²C No.
2
max No. PWM
64
max No.ADC
25 channels
max ADC Resol.
12 bit
U(cc) min
1.65 V
U(cc) max
3.6 V
DisplayResolut.
320
EEPROM Size
8192 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
3
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Malaysia
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?