Cart

STM32L151R8H6ATR

ST STM32L151R8H6ATR

image shown is a representation only

ST

Cortex M3 64K TFBGA64 105°C
Supplier: STMicroelectronics
Matchcode: STM32L151R8H6ATR
Rutronik No.: ICMCU23755
Unit Pack: 2500
MOQ: 2500
package: TFBGA64
Packaging: REEL
On request
2.74 $
6,850.00 $

Parameter

Bus width
32 bit
ROM Size
64 KByte
RAM Size
32768 Byte
Digital I/O
83 pins
Package
TFBGA64
T(A)max
105 °C
ADC Samplerate
1MSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
1
Frequency (max)
32 MHz
max No.Timer
8
SPI No.
2
I²C No.
2
max No. PWM
16
max No.ADC
24 channels
max ADC Resol.
12 bit
U(cc) min
1.65 V
U(cc) max
3.6 V
DisplayResolut.
no
EEPROM Size
4096 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
UART No.
3
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?