Cart

STM32L151CCT6JTR

ST STM32L151CCT6JTR

image shown is a representation only

ST

Cortex M3 LQFP48 256K 85°C
Supplier: STMicroelectronics
Matchcode: STM32L151CCT6JTR
Rutronik No.: ICMCU23214
Unit Pack: 250
MOQ: 1500
package: LQFP48
Packaging: REEL
On request
4.78 $
7,170.00 $

Parameter

Bus width
32 bit
ROM Size
256 KByte
RAM Size
32768 Byte
Digital I/O
37 pins
Package
LQFP48
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
max Timer Resol
32 bit
USB
1
Frequency (max)
32 MHz
max No.Timer
9
SPI No.
3
I²C No.
2
max No. PWM
16
max No.ADC
21 channels
max ADC Resol.
12 bit
U(cc) min
1.65 V
U(cc) max
3.6 V
EEPROM Size
8192 Byte
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
UART No.
3
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
China
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?