Cart

STM32L151CBU6A

ST STM32L151CBU6A

image shown is a representation only

ST

Cortex M3 128K UFQFPN48 85°C
Supplier: STMicroelectronics
Matchcode: STM32L151CBU6A
Rutronik No.: ICMCU24493
Unit Pack: 260
MOQ: 260
package: UFQFPN48
Packaging: TRAY
Topseller
In Stock
5.25 $
1,365.00 $

Cortex M3 128K UFQFPN48 85°C Description

Ultra-low-power ARM Cortex-M3 MCU with 128 Kbytes Flash, 32 MHz CPU, USB

Parameter

Bus width
32 bit
ROM Size
128 KByte
RAM Size
32768 Byte
Digital I/O
37 pins
Package
UFQFPN48
T(A)max
85 °C
ADC Samplerate
1 MSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
1
Frequency (max)
32 MHz
max No.Timer
8
SPI No.
2
I²C No.
2
max No.ADC
14 channels
max ADC Resol.
12 bit
U(cc) min
1.65 V
U(cc) max
3.6 V
DisplayResolut.
no
EEPROM Size
4096 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
3
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?