Cart

STM32L151C8T6TR

ST STM32L151C8T6TR

image shown is a representation only

ST

Cortex M3 64K LQFP48 85°C
Supplier: STMicroelectronics
Matchcode: STM32L151C8T6TR
Rutronik No.: ICMCU22119
Unit Pack: 2400
MOQ: 2400
package: LQFP48
Packaging: REEL
On request
2.52 $
6,048.00 $

Cortex M3 64K LQFP48 85°C Description

Ultra-low-power ARM Cortex-M3 MCU with 64 Kbytes Flash, 32 MHz CPU, USB

Parameter

Bus width
32 bit
ROM Size
64 KByte
RAM Size
10240 Byte
Digital I/O
36 pins
Package
LQFP48
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
USB
1
Frequency (max)
32 MHz
max No.Timer
6
SPI No.
2
I²C No.
2
max No. PWM
7
max No.ADC
16 channels
max ADC Resol.
12 bit
U(cc) min
1.8 V
U(cc) max
3.6 V
EEPROM Size
4096 Byte
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
UART No.
3
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?