Cart

STM32L083RZT6TR

ST STM32L083RZT6TR

image shown is a representation only

ST

Cprtex M0+ 192K LQFP64 85°C
Supplier: STMicroelectronics
Matchcode: STM32L083RZT6TR
Rutronik No.: ICMCU25437
Unit Pack: 1000
MOQ: 1000
package: LQFP64
Packaging: REEL
In Stock
2.87 $
2,870.00 $

Parameter

Bus width
32 bit
ROM Size
192 KByte
RAM Size
20480 Byte
Digital I/O
51 pins
Package
LQFP64
T(A)max
85 °C
ADC Samplerate
1,14MSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
1
Frequency (max)
32 MHz
max No.Timer
5
SPI No.
6
I²C No.
3
max No. PWM
16
max No.ADC
16 channels
max ADC Resol.
12 bit
U(cc) min
1.65 V
U(cc) max
3.6 V
DisplayResolut.
8x28
EEPROM Size
6144 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
UART No.
5
ECCN
5A992C
Customs Tariff No.
85423190000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?