Cart

STM32L073VBT6

ST STM32L073VBT6

image shown is a representation only

ST

Cortex M0+ 128K LQFP100 85°C
Supplier: STMicroelectronics
Matchcode: STM32L073VBT6
Rutronik No.: ICMCU25187
Unit Pack: 90
MOQ: 90
package: LQFP100
Packaging: TRAY
Soon available
5.09 $
458.10 $

Prices

90 5.09 $
180 4.89 $
270 4.32 $

Parameter

Bus width
32 bit
ROM Size
128 KByte
RAM Size
20480 Byte
Digital I/O
37 pins
Package
LQFP100
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
max Timer Resol
32 bit
CAN No.
0
USB
1
Frequency (max)
32 MHz
max No.Timer
7
SPI No.
2
I²C No.
3
max No. PWM
21
max No.ADC
10 channels
max ADC Resol.
12 bit
U(cc) min
1.8 V
U(cc) max
3.6 V
DisplayResolut.
4x18
EEPROM Size
6138 Byte
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
5
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?