Cart

STM32L072RBT6

ST STM32L072RBT6

image shown is a representation only

ST

Cortex M0+ 128K LQFP64 85°C
Supplier: STMicroelectronics
Matchcode: STM32L072RBT6
Rutronik No.: ICMCU25002
Unit Pack: 160
MOQ: 960
package: LQFP64
Packaging: TRAY
On request
4.25 $
4,080.00 $

Parameter

Bus width
32 bit
ROM Size
128 KByte
RAM Size
20480 Byte
Digital I/O
25 pins
Package
LQFP64
T(A)max
85 °C
ADC Samplerate
1.14
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
32 MHz
max No.Timer
5
SPI No.
4
I²C No.
2
max No. PWM
2
max No.ADC
10 channels
max ADC Resol.
12 bit
U(cc) min
1.65 V
U(cc) max
3.6 V
EEPROM Size
6144 Byte
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
4
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
China
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?