Cart

STM32L072KZT6

ST STM32L072KZT6

image shown is a representation only

ST

Cortex M0+ 192K LQFP32 85°C
Supplier: STMicroelectronics
Matchcode: STM32L072KZT6
Rutronik No.: ICMCU23961
Unit Pack: 250
MOQ: 1500
package: LQFP32
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
2.70 $
4,050.00 $

Parameter

Bus width
32 bit
ROM Size
192 KByte
RAM Size
20480 Byte
Digital I/O
84 pins
Package
LQFP32
T(A)max
85 °C
ADC Samplerate
1,14 Msps
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
1
Frequency (max)
32 MHz
max No.Timer
11
SPI No.
2
I²C No.
3
max No. PWM
2
max No.ADC
16 channels
max ADC Resol.
12 bit
U(cc) min
1.65 V
U(cc) max
3.6 V
EEPROM Size
6144 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
5
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?