Cart

STM32L072CZY6TR

ST STM32L072CZY6TR

image shown is a representation only

ST

Cortex M0+ 192K WLCSP48 85°C
Supplier: STMicroelectronics
Matchcode: STM32L072CZY6TR
Rutronik No.: ICMCU23728
Unit Pack: 640
MOQ: 5000
package: WLCSP48
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
4.31 $
22,067.20 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Bus width
32 bit
ROM Size
192 KByte
RAM Size
20480 Byte
Digital I/O
50 pins
Package
WLCSP48
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
0
USB
1
Frequency (max)
32 MHz
max No.Timer
7
SPI No.
2
I²C No.
3
max No. PWM
21
max No.ADC
13 channels
max ADC Resol.
12 bit
U(cc) min
1.8 V
U(cc) max
3.6 V
EEPROM Size
6138 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
5
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Malaysia
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?