Cart

STM32L071KZU3

ST STM32L071KZU3

image shown is a representation only

ST

Cortex M0+ 192K UFQFPN32 125°C
Supplier: STMicroelectronics
Matchcode: STM32L071KZU3
Rutronik No.: ICMCU23945
Unit Pack: 490
MOQ: 490
package: UFQFPN32
Packaging: TRAY
In Stock
4.42 $
2,165.80 $

Parameter

Bus width
32 bit
ROM Size
192 KByte
RAM Size
20480 Byte
Digital I/O
84 pins
Package
UFQFPN32
T(A)max
125 °C
ADC Samplerate
1.14
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
32 MHz
max No.Timer
11
SPI No.
2
I²C No.
3
max No. PWM
2
max No.ADC
16 channels
max ADC Resol.
12 bit
U(cc) min
1.65 V
U(cc) max
3.6 V
EEPROM Size
6144 Byte
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
5
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
China
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?