Cart

STM32L053R8T6

ST STM32L053R8T6

image shown is a representation only

ST

Cortex M0+ 64K LQFP64 85°C
Supplier: STMicroelectronics
Matchcode: STM32L053R8T6
Rutronik No.: ICMCU22416
Unit Pack: 160
MOQ: 160
package: LQFP64
Packaging: TRAY
In Stock
4.96 $
793.60 $

Prices

160 4.96 $
320 3.94 $

Cortex M0+ 64K LQFP64 85°C Description

Ultra-low-powerARM Cortex-M0+ MCU with 64 Kbytes Fmash, 32 MHz CPU, USB, LCD

Parameter

Bus width
32 bit
ROM Size
64 KByte
RAM Size
8192 Byte
Digital I/O
51 pins
Package
LQFP64
T(A)max
85 °C
ADC Samplerate
1,14MSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
1
Frequency (max)
32 MHz
max No.Timer
5
SPI No.
2
I²C No.
2
max No. PWM
16
max No.ADC
15 channels
max ADC Resol.
12 bit
U(cc) min
1.65 V
U(cc) max
3.6 V
DisplayResolut.
8x28
EEPROM Size
2048 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
4
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
China
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?