Cart

STM32L052T6Y6TR

ST STM32L052T6Y6TR

image shown is a representation only

ST

Cortex M0 32K WLCSP36 85°C
Supplier: STMicroelectronics
Matchcode: STM32L052T6Y6TR
Rutronik No.: ICMCU25398
Unit Pack: 5000
MOQ: 5000
package: WLCSP36
Packaging: REEL
On request
2.28 $
11,400.00 $

Cortex M0 32K WLCSP36 85°C Description

Ultra-low power ARM Cortex-M0+ MCU with 32-Kbytes Flash, 32 MHz CPU, USB

Parameter

Bus width
32 bit
ROM Size
32 KByte
RAM Size
8192 Byte
Digital I/O
27 pins
Package
WLCSP36
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
Frequency (max)
48 MHz
max No.Timer
7
SPI No.
1
I²C No.
1
max No. PWM
21
max No.ADC
13 channels
max ADC Resol.
12 bit
U(cc) min
2.0 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
UART No.
2
ECCN
EAR99
Customs Tariff No.
85423190000
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?