STM32L052K8T6

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: STM32L052K8T6
Rutronik No.: ICMCU25315
Unit Pack: 250
MOQ: 1500
package: LQFP32
Packaging: TRAY
CortexM0+ 64K LQFP32 85C Description
Ultra-low power ARM Cortex-M0+ MCU with 32-Kbytes Flash, 32 MHz CPU, USB
Parameter
- Bus width
- 32 bit
- ROM Size
- 64 KByte
- RAM Size
- 8192 Byte
- Digital I/O
- 37 pins
- Package
- LQFP32
- T(A)max
- 85 °C
- ADC Samplerate
- 1,14MSPS
- T(A)min
- -40 °C
- ROM-Type
- FLASH
- max Timer Resol
- 16 bit
- CAN No.
- 0
- USB
- 1
- Frequency (max)
- 32 MHz
- max No.Timer
- 5
- SPI No.
- 2
- I²C No.
- 2
- max No. PWM
- 16
- max No.ADC
- 10 channels
- max ADC Resol.
- 12 bit
- U(cc) min
- 1.65 V
- U(cc) max
- 3.6 V
- EEPROM Size
- 2048 Byte
- Ethernet
- 0
- Automotive
- NO
- Leadfree Defin.
- 4
- Packaging
- TRAY
- UART No.
- 3
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- China
- Supplier Lead time
- 15 weeks