Cart

STM32L051R8H6TR

ST STM32L051R8H6TR

image shown is a representation only

ST

CortexM0+ 64K UFBGA48 85°C
Supplier: STMicroelectronics
Matchcode: STM32L051R8H6TR $
Rutronik No.: ICMCU25487
Unit Pack: 2500
MOQ: 2500
package: TFBGA64
Packaging: REEL
In Stock
2.18 $
5,450.00 $

Parameter

Bus width
32 bit
ROM Size
64 KByte
RAM Size
8192 Byte
Digital I/O
27 pins
Package
TFBGA64
T(A)max
85 °C
ADC Samplerate
1,14MSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
1
Frequency (max)
32 MHz
max No.Timer
5
SPI No.
2
I²C No.
2
max No. PWM
16
max No.ADC
10 channels
max ADC Resol.
12 bit
U(cc) min
1.65 V
U(cc) max
3.6 V
EEPROM Size
2048 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
UART No.
2
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?