Cart

STM32L051K6U6TR

ST STM32L051K6U6TR

image shown is a representation only

ST

CortexM0+ 32K QFPN32 85°C
Supplier: STMicroelectronics
Matchcode: STM32L051K6U6TR
Rutronik No.: ICMCU23503
Unit Pack: 3000
MOQ: 3000
package: QFPN32
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.42 $
7,260.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

CortexM0+ 32K QFPN32 85°C Description

Ultra-low-power ARM Cortex-M0+ MCU with 32 Kbytes Flash, 32 MHz CPU

Parameter

Bus width
32 bit
ROM Size
32 KByte
RAM Size
8192 Byte
Digital I/O
51 pins
Package
QFPN32
T(A)max
85 °C
ADC Samplerate
1,14 Msps
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
32 MHz
max No.Timer
9
SPI No.
2
I²C No.
2
max No. PWM
0
max No.ADC
16 channels
max ADC Resol.
12 bit
U(cc) min
1.65 V
U(cc) max
3.6 V
EEPROM Size
2048 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
2
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Malaysia
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?