Cart

STM32L041G6U7

ST STM32L041G6U7

image shown is a representation only

ST

CortexM0+ 32K UFQFPN28 105°C
Supplier: STMicroelectronics
Matchcode: STM32L041G6U7
Rutronik No.: ICMCU24531
Unit Pack: 490
MOQ: 2940
package: UFQFPN32
Packaging: TRAY
Topseller
On request
2.41 $
7,085.40 $

Parameter

Bus width
32 bit
ROM Size
32 KByte
RAM Size
8192 Byte
Digital I/O
21 pins
Package
UFQFPN32
T(A)max
105 °C
ADC Samplerate
1,14MSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
32 MHz
max No.Timer
4
SPI No.
2
I²C No.
1
max No. PWM
4
max No.ADC
10 channels
max ADC Resol.
12 bit
U(cc) min
1.65 V
U(cc) max
3.6 V
EEPROM Size
1024 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
2
ECCN
5A992C
Customs Tariff No.
85423190000
Country
China
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?