Cart

STM32L011G4U6TR

ST STM32L011G4U6TR

image shown is a representation only

ST

CortexM0+ 16K UFQFPN28 85°C
Supplier: STMicroelectronics
Matchcode: STM32L011G4U6TR $
Rutronik No.: ICMCU24912
Unit Pack: 3000
MOQ: 3000
package: UFQFPN28
Packaging: REEL
In Stock
1.06 $
3,180.00 $

Parameter

Bus width
32 bit
ROM Size
16 KByte
RAM Size
2048 Byte
Digital I/O
24 pins
Package
UFQFPN28
T(A)max
85 °C
ADC Samplerate
1,14 MSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
32 MHz
max No.Timer
7
SPI No.
1
I²C No.
1
max No.ADC
10 channels
max ADC Resol.
12 bit
U(cc) min
1.65 V
U(cc) max
3.6 V
DisplayResolut.
NO
EEPROM Size
512 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
UART No.
2
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?