Cart

STM32L011F3P6TR

ST STM32L011F3P6TR

image shown is a representation only

ST

Cortex M0+ 8K TSSOP20 85°C
Supplier: STMicroelectronics
Matchcode: STM32L011F3P6TR
Rutronik No.: ICMCU25042
Unit Pack: 2500
MOQ: 2500
package: TSSOP20
Packaging: REEL
In Stock
0.87 $
2,175.00 $

Parameter

Bus width
32 bit
ROM Size
8 KByte
RAM Size
2048 Byte
Digital I/O
16 pins
Package
TSSOP20
T(A)max
85 °C
ADC Samplerate
1,14MSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
32 MHz
max No.Timer
3
SPI No.
1
I²C No.
1
max No.ADC
9 channels
max ADC Resol.
12 bit
U(cc) min
1.65 V
U(cc) max
3.6 V
EEPROM Size
512 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
UART No.
2
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Philippines
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?