Cart

STM32L010F4P6

ST STM32L010F4P6

image shown is a representation only

ST

Cortex M0+ 16K TSSOP20 85°C
Supplier: STMicroelectronics
Matchcode: STM32L010F4P6
Rutronik No.: ICMCU25598
Unit Pack: 1
MOQ: 1
package: TSSOP20
Packaging: TUBE
In Stock
0.981 $
0.98 $

Prices

1 0.981 $
148 0.942 $
222 0.8984 $
296 0.8331 $
370 0.7787 $

Parameter

Bus width
32 bit
ROM Size
16 KByte
RAM Size
2048 Byte
Digital I/O
16 pins
Package
TSSOP20
T(A)max
85 °C
ADC Samplerate
1.14
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
32 MHz
max No.Timer
3
SPI No.
1
I²C No.
1
max No. PWM
3
max No.ADC
7 channels
max ADC Resol.
12 bit
U(cc) min
1.65 V
U(cc) max
3.6 V
EEPROM Size
131072 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
UART No.
1
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Philippines
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?