Cart

STM32H753VIT6

ST STM32H753VIT6

image shown is a representation only

ST

Cortex M7 2048K LQFP100 85°C
Supplier: STMicroelectronics
Matchcode: STM32H753VIT6
Rutronik No.: ICMCU24867
Unit Pack: 90
MOQ: 540
package: LQFP100
Packaging: TRAY
On request
15.05 $
8,127.00 $

Parameter

Bus width
32 bit
ROM Size
2048 KByte
Digital I/O
168 pins
Package
LQFP100
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
CAN No.
1
USB
1
Frequency (max)
400 MHz
max No.Timer
20
SPI No.
6
I²C No.
4
max No. PWM
2
max No.ADC
23 channels
max ADC Resol.
16 bit
U(cc) min
1.71 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
4
ECCN
5A992C
Customs Tariff No.
85423190000
Country
Philippines
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?