Cart

STM32H747XIH6

ST STM32H747XIH6

image shown is a representation only

ST

Dual Core M7 2048K FBGA240 85°C
Supplier: STMicroelectronics
Matchcode: STM32H747XIH6
Rutronik No.: ICMCU25802
Unit Pack: 1
MOQ: 1
package: TFBGA240
Packaging: TRAY
In Stock
14.52 $
14.52 $

Parameter

Bus width
32 bit
ROM Size
2048 KByte
RAM Size
1048576 Byte
Digital I/O
168 pins
Package
TFBGA240
T(A)max
85 °C
ADC Samplerate
3,6 MSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
2
USB
2
Frequency (max)
480 MHz
max No.Timer
22
SPI No.
6
I²C No.
4
max No. PWM
4
max No.ADC
36 channels
max ADC Resol.
16 bit
U(cc) min
1.63 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
UART No.
4
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Philippines
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?