Cart

STM32H743VIH6

ST STM32H743VIH6

image shown is a representation only

ST

Cortex M7 2048K FBGA100 85°C
Supplier: STMicroelectronics
Matchcode: STM32H743VIH6
Rutronik No.: ICMCU25776
Unit Pack: 1
MOQ: 1
package: FBGA100
Packaging: TRAY
In Stock
8.74 $
8.74 $

Parameter

Bus width
32 bit
ROM Size
2048 KByte
RAM Size
1048576 Byte
Digital I/O
89 pins
Package
FBGA100
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
USB
2
Frequency (max)
400 MHz
max No.Timer
20
SPI No.
6
I²C No.
4
max No.ADC
20 channels
max ADC Resol.
12 bit
U(cc) min
1.62 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
5
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Philippines
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?