Cart

STM32G474VET6

ST STM32G474VET6

image shown is a representation only

ST

Cortex M4 512K LQFP100 85°C
Supplier: STMicroelectronics
Matchcode: STM32G474VET6
Rutronik No.: ICMCU25829
Unit Pack: 90
MOQ: 90
package: LQFP100
Packaging: TRAY
In Stock
10.49 $
944.10 $

Prices

90 10.49 $
180 8.33 $

Parameter

Bus width
32 bit
ROM Size
512 KByte
RAM Size
131072 Byte
Digital I/O
86 pins
Package
LQFP100
T(A)max
85 °C
ADC Samplerate
5MSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
3
USB
1
Frequency (max)
170 MHz
max No.Timer
10
SPI No.
4
I²C No.
4
max No. PWM
21
max No.ADC
42 channels
max ADC Resol.
12 bit
U(cc) min
1.71 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
UART No.
5
ECCN
5A002A4
Customs Tariff No.
85423190000
Country
Philippines
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?