Cart

STM32G474RET6

ST STM32G474RET6

image shown is a representation only

ST

Cortex M4 512K LQFP64 85°C
Supplier: STMicroelectronics
Matchcode: STM32G474RET6
Rutronik No.: ICMCU25828
Unit Pack: 160
MOQ: 960
package: LQFP64
Packaging: TRAY
On request
9.51 $
9,129.60 $

Parameter

Bus width
32 bit
ROM Size
512 KByte
RAM Size
131072 Byte
Digital I/O
52 pins
Package
LQFP64
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
3
USB
1
Frequency (max)
170 MHz
max No.Timer
8
SPI No.
4
I²C No.
4
max No. PWM
30
max No.ADC
26 channels
max ADC Resol.
12 bit
U(cc) min
1.71 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
UART No.
5
ECCN
5A002A4
Customs Tariff No.
85423190000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?