Cart

STM32G081RBT6

ST STM32G081RBT6

image shown is a representation only

ST

Cortex M0+128K LQFP64 85°C
Supplier: STMicroelectronics
Matchcode: STM32G081RBT6
Rutronik No.: ICMCU25649
Unit Pack: 1
MOQ: 1
package: LQFP64
Packaging: TRAY
In Stock
3.75 $
3.75 $

Prices

1 3.75 $
320 3.43 $

Parameter

Bus width
32 bit
ROM Size
128 KByte
RAM Size
16384 Byte
Digital I/O
60 pins
Package
LQFP64
ADC Samplerate
2,5ksps
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
max Timer Resol
32 bit
CAN No.
1
USB
1
Frequency (max)
64 MHz
max No.Timer
14
SPI No.
2
I²C No.
2
max No. PWM
14
max No.ADC
16 channels
max ADC Resol.
12 bit
U(cc) min
1.7 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
4
Customs Tariff No.
85423190000
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?