Cart

STM32G070KBT6

ST STM32G070KBT6

image shown is a representation only

ST

Cortex M0 128K LQFP32 85°C
Supplier: STMicroelectronics
Matchcode: STM32G070KBT6
Rutronik No.: ICMCU25708
Unit Pack: 1
MOQ: 1
package: LQFP32
Packaging: INDIVIDUAL
On request
1.83 $
0 $
Article with this quantity is not orderable.

Parameter

Bus width
32 bit
ROM Size
128 KByte
RAM Size
16384 Byte
Digital I/O
30 pins
Package
LQFP32
T(A)max
85 °C
ADC Samplerate
2,5ksps
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
USB
1
Frequency (max)
64 MHz
max No.Timer
14
SPI No.
2
I²C No.
2
max No. PWM
14
max No.ADC
16 channels
max ADC Resol.
12 bit
U(cc) min
1.7 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
UART No.
4
Customs Tariff No.
85423190000
Country
Taiwan
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?