Cart

STM32G031K8T6

ST STM32G031K8T6

image shown is a representation only

ST

Cortex M0+ 64K LQFP32 85°C
Supplier: STMicroelectronics
Matchcode: STM32G031K8T6
Rutronik No.: ICMCU25873
Unit Pack: 1
MOQ: 1
package: LQFP32
Packaging: TRAY
In Stock
1.98 $
1.98 $

Prices

1 1.98 $
500 1.81 $
750 1.58 $

Parameter

Bus width
32 bit
ROM Size
64 KByte
RAM Size
8096 Byte
Digital I/O
30 pins
Package
LQFP32
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
Frequency (max)
64 MHz
max No.Timer
11
SPI No.
2
I²C No.
2
max No. PWM
6
max No.ADC
18 channels
max ADC Resol.
12 bit
U(cc) min
1.7 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
3
Customs Tariff No.
85423190000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?