Cart

STM32G031K6U6

ST STM32G031K6U6

image shown is a representation only

ST

Cortex M0+ 32K UQFN32 85°C
Supplier: STMicroelectronics
Matchcode: STM32G031K6U6
Rutronik No.: ICMCU25876
Unit Pack: 1
MOQ: 1
package: UQFN32
Packaging: TRAY
In Stock
1.79 $
1.79 $

Prices

1 1.79 $
980 1.42 $

Parameter

Bus width
32 bit
ROM Size
32 KByte
RAM Size
8096 Byte
Digital I/O
30 pins
Package
UQFN32
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
Frequency (max)
64 MHz
max No.Timer
11
SPI No.
2
I²C No.
2
max No. PWM
6
max No.ADC
18 channels
max ADC Resol.
12 bit
U(cc) min
1.7 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
3A991.A.2
Customs Tariff No.
85423190000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?