Cart

STM32F777VIT6

ST STM32F777VIT6

image shown is a representation only

ST

Cortex M7 2048K LQFP100 85°C
Supplier: STMicroelectronics
Matchcode: STM32F777VIT6
Rutronik No.: ICMCU24627
Unit Pack: 90
MOQ: 540
package: LQFP100
Packaging: TRAY
On request
12.10 $
6,534.00 $

Parameter

Bus width
32 bit
ROM Size
2048 KByte
RAM Size
524288 Byte
Digital I/O
129 pins
Package
LQFP100
ADC Samplerate
2.4
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
max Timer Resol
32 bit
CAN No.
3
USB
1
Frequency (max)
216 MHz
max No.Timer
13
SPI No.
6
I²C No.
4
max No. PWM
12
max No.ADC
24 channels
max ADC Resol.
12 bit
U(cc) min
1.7 V
U(cc) max
3.6 V
DisplayResolut.
1024*768
EEPROM Size
0 Byte
Ethernet
1
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
8
ECCN
5A002A1A
Customs Tariff No.
85423190000
Country
Philippines
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?