Cart

STM32F767IGT6

ST STM32F767IGT6

image shown is a representation only

ST

Cortex M7 2048K LQFP176 85°C
Supplier: STMicroelectronics
Matchcode: STM32F767IGT6
Rutronik No.: ICMCU25426
Unit Pack: 40
MOQ: 40
package: LQFP176
Packaging: TRAY
In Stock
15.64 $
625.60 $

Prices

40 15.64 $
80 14.57 $

Parameter

Bus width
32 bit
ROM Size
1024 KByte
RAM Size
524288 Byte
Digital I/O
168 pins
Package
LQFP176
ADC Samplerate
2,4 MSPS
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
max Timer Resol
32 bit
CAN No.
3
USB
2
Frequency (max)
216 MHz
max No.Timer
18
SPI No.
6
I²C No.
4
max No. PWM
2
max No.ADC
24 channels
max ADC Resol.
12 bit
U(cc) min
1.7 V
U(cc) max
3.6 V
DisplayResolut.
1024x768
Ethernet
1
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
8
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Taiwan
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?