Cart

STM32F767BIT6

ST STM32F767BIT6

image shown is a representation only

ST

Cortex M7 2048K LQFP208 85°C
Supplier: STMicroelectronics
Matchcode: STM32F767BIT6
Rutronik No.: ICMCU23970
Unit Pack: 36
MOQ: 360
package: LQFP208
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
14.48 $
5,212.80 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Bus width
32 bit
ROM Size
2048 KByte
RAM Size
262144 Byte
Digital I/O
168 pins
Package
LQFP208
T(A)max
85 °C
ADC Samplerate
2.4 MSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
3
USB
2
Frequency (max)
216 MHz
max No.Timer
18
SPI No.
6
I²C No.
4
max No. PWM
2
max No.ADC
24 channels
max ADC Resol.
12 bit
U(cc) min
1.7 V
U(cc) max
3.6 V
DisplayResolut.
1024x768
Ethernet
1
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
8
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Philippines
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?