Cart

STM32F765ZIT6

ST STM32F765ZIT6

image shown is a representation only

ST

Cortex M7 1024K LQFP144 85°C
Supplier: STMicroelectronics
Matchcode: STM32F765ZIT6
Rutronik No.: ICMCU25503
Unit Pack: 60
MOQ: 60
package: LQFP144
Packaging: TRAY
Soon available
20.90 $
1,254.00 $

Parameter

Bus width
32 bit
ROM Size
1024 KByte
RAM Size
524288 Byte
Digital I/O
82 pins
Package
LQFP144
T(A)max
85 °C
ADC Samplerate
2,4 Msps
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
3
USB
2
Frequency (max)
216 MHz
max No.Timer
15
SPI No.
4
I²C No.
4
max No. PWM
72
max No.ADC
16 channels
max ADC Resol.
12 bit
U(cc) min
1.7 V
U(cc) max
3.6 V
DisplayResolut.
NO
Ethernet
1
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
8
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Philippines
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?