STM32F750V8T6

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: STM32F750V8T6
Rutronik No.: ICMCU25515
Unit Pack: 90
MOQ: 90
package: LQFP100
Packaging: TRAY
Topseller
Parameter
- Bus width
- 32 bit
- ROM Size
- 64 KByte
- RAM Size
- 327680 Byte
- Digital I/O
- 168 pins
- Package
- LQFP100
- T(A)max
- 85 °C
- ADC Samplerate
- 2.4MSPS
- T(A)min
- -40 °C
- ROM-Type
- FLASH
- max Timer Resol
- 32 bit
- CAN No.
- 2
- USB
- 2
- Frequency (max)
- 216 MHz
- max No.Timer
- 12
- SPI No.
- 6
- I²C No.
- 4
- max No. PWM
- 2
- max No.ADC
- 24 channels
- max ADC Resol.
- 12 bit
- U(cc) min
- 1.71 V
- U(cc) max
- 3.6 V
- Ethernet
- 1
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- TRAY
- UART No.
- 4
- Customs Tariff No.
- 85423190000
- Country
- Philippines
- ABC-Code
- C
- Supplier Lead time
- 12 weeks