Cart

STM32F745IEK6

ST STM32F745IEK6

image shown is a representation only

ST

Cortex M7 512K FBGA176 85°C
Supplier: STMicroelectronics
Matchcode: STM32F745IEK6
Rutronik No.: ICMCU25745
Unit Pack: 168
MOQ: 1008
package: FBGA176
Packaging: TRAY
On request
10.46 $
10,543.68 $

Parameter

Bus width
32 bit
ROM Size
1024 KByte
RAM Size
327680 Byte
Digital I/O
82 pins
Package
FBGA176
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
2
USB
2
Frequency (max)
216 MHz
max No.Timer
14
SPI No.
6
I²C No.
4
max No. PWM
30
max No.ADC
16 channels
max ADC Resol.
12 bit
U(cc) min
1.7 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
8
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Philippines
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?