Cart

STM32F730V8T6

ST STM32F730V8T6

image shown is a representation only

ST

Cortex M7 64K LQFP100 85°C
Supplier: STMicroelectronics
Matchcode: STM32F730V8T6
Rutronik No.: ICMCU25514
Unit Pack: 90
MOQ: 90
package: LQFP100
Packaging: TRAY
Topseller
Soon available
5.78 $
520.20 $

Prices

90 5.78 $
180 5.31 $
270 4.60 $

Parameter

Bus width
32 bit
ROM Size
128 KByte
RAM Size
262144 Byte
Digital I/O
138 pins
Package
LQFP100
ADC Samplerate
2,4 MSPS
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
max Timer Resol
32 bit
CAN No.
1
USB
2
Frequency (max)
216 MHz
max No.Timer
15
SPI No.
5
I²C No.
3
max No. PWM
30
max No.ADC
16 channels
max ADC Resol.
12 bit
U(cc) min
1.7 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
4
ECCN
5A992C
Customs Tariff No.
85423190000
Country
Philippines
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?