Cart

STM32F469NIH6

ST STM32F469NIH6

image shown is a representation only

ST

Cortex M4 2048K BGA 216 85°C
Supplier: STMicroelectronics
Matchcode: STM32F469NIH6
Rutronik No.: ICMCU23704
Unit Pack: 160
MOQ: 960
package: BGA 216
Packaging: TRAY
Topseller
   Please login or register for custom pricing and delivery terms.
On request
15.51 $
14,889.60 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Bus width
32 bit
ROM Size
2084 KByte
RAM Size
393216 Byte
Digital I/O
161 pins
Package
BGA 216
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
2
USB
2
Frequency (max)
180 MHz
max No.Timer
14
SPI No.
6
I²C No.
3
max No. PWM
2
max No.ADC
24 channels
max ADC Resol.
12 bit
U(cc) min
1.7 V
U(cc) max
3.6 V
DisplayResolut.
1024x728
Ethernet
1
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
8
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Malaysia
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?